98267-0471

Heilind Number:MOL98267-0471
Manufacturer:Molex
Manufacturer Number:98267-0471
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 30 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0471
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
SKU:MOL98267-0471

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transmission and power delivery. With an amperage of 1.2 A and a voltage rating that ensures reliable performance, this jumper is a dependable solution for your electronic devices. Operating effortlessly in temperatures ranging from -40°C to 105°C, it offers versatility and durability for various applications. Its 1mm pitch and 0.102m overall length make it easy to install, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of our FFC Jumper for efficient wire management in your projects.