98267-0472

Heilind Number:MOL98267-0472
Manufacturer:Molex
Manufacturer Number:98267-0472
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0472
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0982670472
SKU:MOL98267-0472

Detailed Description

Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed for seamless performance, this cable boasts a slender overall length of 0.102m and a slim 1mm pitch, making it ideal for compact electronic setups. With a robust amperage of 1.2A and a wide temperature operating range from -40°C to 105°C, it ensures reliable power transmission even in challenging environments. RoHS compliant and meticulously crafted for quality, this jumper is a must-have for efficient wire management in a variety of applications. Elevate your connectivity game with this essential component.