98267-0477

Heilind Number:MOL98267-0477
Manufacturer:Molex
Manufacturer Number:98267-0477
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0477
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.178m
Pitch:1 mm
Part Aliases:0982670477
SKU:MOL98267-0477

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in a variety of applications. With a slender overall length of 0.178m and a pitch of 1 mm, this jumper offers efficient and reliable performance. Operating smoothly in temperatures ranging from -40°C to 105°C, it ensures durability in diverse environments. Boasting a low amperage of 1.2 A and compliant with RoHS standards, it prioritizes both efficiency and sustainability. Perfect for wire management, this jumper belongs to our extensive range of high-quality products in the Wire, Cable & Assemblies category. Upgrade your setup with this essential connectivity solution.