| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0479 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670479 |
| SKU: | MOL98267-0479 |
98267-0479
| Heilind Number: | MOL98267-0479 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0479 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 30 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for efficient data transmission. Designed for seamless integration, this jumper features a flat flex cable with 30 conductors, ensuring reliable performance. With a pitch of 1mm and a voltage rating of 60V AC, it meets the demands of various applications. The tin-plated contact mating area guarantees optimal signal transfer, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management with this high-quality jumper, a essential component for your connectivity needs.

