98267-0565

Heilind Number:MOL98267-0565
Manufacturer:Molex
Manufacturer Number:98267-0565
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 178.00mm Cable Length, Tin (Sn) Plating, 38 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0565
Series:98267 - Premo-Flex FFC Jumper
Amperage:1.2 A
Pitch:1 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:38
Cable Length:178 mm
Contact Mating Area Plating:Tin
SKU:MOL98267-0565