| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0701 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 4 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670701 |
| SKU: | MOL98267-0701 |
98267-0701
| Heilind Number: | MOL98267-0701 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0701 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 4 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile component from our 98267 series. With a pitch of 1mm and a maximum voltage of 60V AC, this jumper is designed for efficient power transfer in various electronic applications. Featuring a flat flex cable with four conductors and a length of 30mm, it offers flexibility and durability for seamless installation. Engineered for optimal performance, this jumper is RoHS compliant and ensures reliable conductivity with tin-plated contact mating areas. Elevate your wire management and connector setup with the innovative design of the Premo-Flex FFC Jumper.

