98267-0704

Heilind Number:MOL98267-0704
Manufacturer:Molex
Manufacturer Number:98267-0704
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0704
Series:98267 - Premo-Flex FFC Jumper
Amperage:1.2 A
Pitch:1 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:4
Cable Length:76 mm
Contact Mating Area Plating:Tin
Part Aliases:0982670704
SKU:MOL98267-0704

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, crafted for seamless data transmission in electronic devices. This jumper, part of our 98267 series, features a 1mm pitch and 4 conductors within a 76mm flat flex cable, delivering efficient power at 1.2A and 60V AC. With a contact mating area plated in tin and RoHS compliance, this jumper ensures both performance and environmental responsibility. Perfect for wire management in connectors, it guarantees reliable signal transfer in a compact and durable design. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.