98267-0705

Heilind Number:MOL98267-0705
Manufacturer:Molex
Manufacturer Number:98267-0705
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0705
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0982670705
SKU:MOL98267-0705

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. This flexible flat cable features a 1.2A amperage and is designed for efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it can withstand harsh environmental conditions. The 1mm pitch and 0.076m overall length make it suitable for various applications. Crafted with high-quality materials, this FFC jumper ensures optimal performance and durability. RoHS compliant and meticulously engineered, it meets industry standards for safety and quality. Perfect for wire management in electronic devices, this cable is a must-have for professionals in the field. Elevate your connectivity game with the Premo-Flex FFC Jumper.