98267-0709

Heilind Number:MOL98267-0709
Manufacturer:Molex
Manufacturer Number:98267-0709
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0709
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:1 mm
Part Aliases:0982670709
SKU:MOL98267-0709

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a top-tier component in our cable and wire management lineup. Designed for seamless integration in a variety of applications, this jumper boasts a high amperage of 1.2 A and can operate flawlessly in temperatures ranging from -40 °C to 105 °C. With a compact overall length of 0.127m and a precise pitch of 1mm, it offers versatility without compromising on performance. Rest assured, this product is fully RoHS compliant, aligning with our commitment to environmental responsibility. Upgrade your setup with this essential piece of the 98267 series, and experience enhanced connectivity like never before.