98267-0711

Heilind Number:MOL98267-0711
Manufacturer:Molex
Manufacturer Number:98267-0711
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 4 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0711
Series:98267
Amperage:1.2 A
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0982670711
SKU:MOL98267-0711

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for your wiring needs. With a low operating temperature of -40°C, this jumper is designed to perform in even the harshest environments. Boasting a 1.2A amperage and 1mm pitch, it offers efficient power transmission with minimal signal interference. Its 0.152m overall length makes it ideal for compact setups, while its RoHS compliance ensures environmentally friendly operation. Whether you're tackling a DIY project or industrial application, our FFC Jumper is a must-have for seamless connectivity.