| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0717 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 4 |
| Cable Length: | 229 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670717 |
| SKU: | MOL98267-0717 |
98267-0717
| Heilind Number: | MOL98267-0717 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0717 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 229.00mm Cable Length, Tin (Sn) Plating, 4 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance component from our 98267 series. Designed for optimal efficiency, this jumper features a flat flex cable with four conductors, offering a reliable connection for various applications. With a pitch of 1mm and a voltage rating of 60V AC, it ensures seamless power transmission. The tin-plated contact mating area guarantees durability and conductivity, while the 229mm cable length provides flexibility in installation. Trust in the quality and performance of our Premo-Flex FFC Jumper for your connectivity needs.

