98267-0725

Heilind Number:MOL98267-0725
Manufacturer:Molex
Manufacturer Number:98267-0725
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 5 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0725
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:1 mm
Part Aliases:0982670725
SKU:MOL98267-0725

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a high-performance essential for seamless data transmission. Designed for precision and durability, this jumper boasts a 1.2A amperage and is built to withstand temperatures ranging from -40°C to 105°C, ensuring reliable operation in diverse environments. With a sleek overall length of 0.051m and a 1mm pitch, it offers efficient signal transfer in tight spaces. RoHS compliant and crafted with quality materials, this jumper guarantees both performance and peace of mind. Perfect for wire management in a variety of applications, it's a must-have component for any setup requiring dependable FFC connectivity.