| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0735 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 5 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670735 |
| SKU: | MOL98267-0735 |
98267-0735
| Heilind Number: | MOL98267-0735 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0735 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 178.00mm Cable Length, Tin (Sn) Plating, 5 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for streamlined connectivity in your electronic devices. With a pitch of 1mm and five conductors, this flat flex cable offers reliable performance in tight spaces. Boasting a maximum amperage of 1.2A and a voltage rating of 60V AC, it ensures efficient power transmission. The 178mm cable length allows for flexibility in setup, while the tin-plated contact mating area guarantees secure connections. Perfect for wire management and connector applications, the Premo-Flex FFC Jumper is a durable and essential component for your projects.

