98267-0747

Heilind Number:MOL98267-0747
Manufacturer:Molex
Manufacturer Number:98267-0747
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 7 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0747
Series:98267 - Premo-Flex FFC Jumper
Amperage:1.2 A
Pitch:1 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:7
Cable Length:51 mm
Contact Mating Area Plating:Tin
Part Aliases:0982670747
SKU:MOL98267-0747

Detailed Description

Introducing our Premo-Flex FFC Jumper, a high-performance connector designed for seamless electrical connections in a variety of applications. With a pitch of 1mm and a voltage rating of 60V AC, this jumper is capable of handling up to 1.2A of current, ensuring reliable power transmission. The flat flex cable features seven conductors, offering ample connectivity options, while its 51mm length allows for flexible positioning within your setup. With tin plating on the contact mating area, you can trust in its durability and conductivity. RoHS compliant and meticulously crafted, this FFC jumper guarantees both performance and environmental responsibility. Perfect for wire management and connector applications, it's a vital component for any project requiring efficient and secure cable connections.