98267-0749

Heilind Number:MOL98267-0749
Manufacturer:Molex
Manufacturer Number:98267-0749
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0749
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0982670749
SKU:MOL98267-0749

Detailed Description

Introducing the Premo-Flex FFC Jumper, an essential component in our 98267 series. This flexible flat cable (FFC) boasts a high amperage of 1.2 A, making it ideal for various power and data applications. With a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. The 1 mm pitch and 0.076m overall length provide versatility in connectivity solutions. Crafted with quality materials, this FFC jumper ensures efficient signal transmission. Compliant with RoHS regulations, it meets international standards for environmental responsibility. Perfect for wire management and cable assemblies, it's a must-have for any project requiring seamless connections. Elevate your design with the superior performance of the Premo-Flex FFC Jumper.