| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0764 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670764 |
| SKU: | MOL98267-0764 |
98267-0764
| Heilind Number: | MOL98267-0764 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0764 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 7 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. Designed for optimal performance, this jumper features a flat flex cable with seven conductors, ensuring efficient signal transfer. With a pitch of 1mm and a voltage rating of 60V AC, it meets the demands of various electronic applications. The tin-plated contact mating area guarantees secure connections, while the 305mm cable length offers flexibility in setup. Whether for industrial or consumer electronics, this jumper is a dependable choice. Upgrade your wiring system with the Premo-Flex FFC Jumper and experience enhanced connectivity.

