| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0765 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 7 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670765 89267-0765 |
| SKU: | MOL98267-0765 |
98267-0765
| Heilind Number: | MOL98267-0765 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0765 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 7 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. This jumper features a 1 mm pitch and is designed for 7 conductors, providing reliable transmission of power and data. With a voltage rating of 60 V AC and amperage of 1.2 A, it offers efficient performance in various applications. The 305 mm flat flex cable ensures flexibility and ease of installation. Tin-plated contact mating area ensures optimal conductivity. Trust the Premo-Flex FFC Jumper for seamless connectivity in your projects.

