98267-0772

Heilind Number:MOL98267-0772
Manufacturer:Molex
Manufacturer Number:98267-0772
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 102.00mm Cable Length, Tin (Sn) Plating, 9 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0772
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0982670772
SKU:MOL98267-0772

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration into various systems. Featuring a compact overall length of 0.102m and a 1mm pitch, this jumper facilitates precise and efficient data transmission. With a low amperage of 1.2A, it offers reliable performance while operating within a wide temperature range, from -40°C to 105°C. Crafted with quality materials, it ensures durability and longevity, making it an essential solution for wire management. Compliant with RoHS standards, it is environmentally friendly. Upgrade your setup with this essential cable for optimal performance.