| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0799 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670799 |
| SKU: | MOL98267-0799 |
98267-0799
| Heilind Number: | MOL98267-0799 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0799 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a vital component in our 98267 series. Designed for optimal performance, this flat flex cable features 11 conductors with a pitch of 1mm, allowing for seamless data transmission. With a maximum amperage of 1.2A and voltage rating of 60V AC, it ensures reliable power delivery. Measuring 152mm in length, it offers versatility in various applications. The contact mating area is plated with tin, guaranteeing durable and efficient connections. Trust in the quality and performance of our Premo-Flex FFC Jumper for your wire management needs.

