98267-0909

Heilind Number:MOL98267-0909
Manufacturer:Molex
Manufacturer Number:98267-0909
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 21 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0909
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0982670909
SKU:MOL98267-0909

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper. This high-performance cable boasts a 1.2 A amperage and is designed to withstand extreme temperatures, operating flawlessly from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.152m, it offers versatility in various applications. Crafted for optimal performance, this RoHS-compliant jumper guarantees efficiency and reliability in your wire management setup. Explore seamless connectivity with our cutting-edge FFC cable.