98268-0129

Heilind Number:MOL98268-0129
Manufacturer:Molex
Manufacturer Number:98268-0129
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0129
Series:98268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1.25 mm
Part Aliases:0982680129
SKU:MOL98268-0129

Detailed Description

Elevate your connectivity with our versatile Premo-Flex FFC Jumper. Engineered for peak performance, this essential component boasts a low amperage of 1.4A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a sleek overall length of 0.102m and a pitch of 1.25mm, it offers seamless integration for your applications. RoHS compliant and designed for efficiency, this jumper is a must-have in any wire management setup. Explore the possibilities and experience seamless connectivity like never before.