98268-0155

Heilind Number:MOL98268-0155
Manufacturer:Molex
Manufacturer Number:98268-0155
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0155
Series:98268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1.25 mm
Part Aliases:0982680155
SKU:MOL98268-0155

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for seamless data transfer. Engineered for precision, this FFC cable features a slim overall length of 0.152m and a pitch of 1.25mm, ensuring optimal signal integrity in tight spaces. With a robust amperage of 1.4A and a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance in diverse environments. Crafted with quality materials and compliant with RoHS standards, this jumper offers durability and sustainability. Perfect for various applications, from wire management to cable assemblies, it's a versatile solution for your connectivity needs. Step up your tech game with the Premo-Flex FFC Jumper.