| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98268-0165 |
| Series: | 98268 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 10 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982680165 |
| SKU: | MOL98268-0165 |
98268-0165
| Heilind Number: | MOL98268-0165 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98268-0165 |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 10 Circuits
More >>Specifications
Detailed Description
Easily connect components with our Premo-Flex FFC Jumper, featuring a 1.25mm pitch and 10 conductors for efficient transmission. With a maximum amperage of 1.4 A and a voltage rating of 60 V AC, it ensures reliable power delivery. The 305mm flat flex cable offers flexibility in installation, and the tin-plated contact mating area enhances conductivity. RoHS compliant and meticulously engineered, this jumper is a dependable solution for wire management in various electronic setups. Trust in the quality and performance of the Premo-Flex series for seamless connectivity.

