98268-0200

Heilind Number:MOL98268-0200
Manufacturer:Molex
Manufacturer Number:98268-0200
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 152.00mm Cable Length, Tin (Sn) Plating, 14 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0200
Pitch:1.25 mm
Series:98268 - Premo-Flex FFC Jumper
Voltage:60 V AC
Amperage:1.4 A
Cable Type:Flat Flex Cable
Cable Length:152 mm
Number of Conductors:14
Contact Mating Area Plating:Tin
SKU:MOL98268-0200