98268-0221

Heilind Number:MOL98268-0221
Manufacturer:Molex
Manufacturer Number:98268-0221
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0221
Series:98268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1.25 mm
Part Aliases:0982680221
SKU:MOL98268-0221

Detailed Description

Enhance your cable management with the Premo-Flex FFC Jumper. This high-quality product is designed for optimal performance in a variety of settings, with a durable construction that ensures reliable connectivity. With a low amperage of 1.4A and a wide operating temperature range from -40°C to 105°C, it's perfect for both standard and challenging environments. The 1.25mm pitch and 0.152m overall length make it versatile for different applications. RoHS compliant, you can trust in its environmental responsibility. Elevate your wire management with this essential component, part of our extensive range of cable, ribbon, FFC, and FPC solutions.