| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98268-0229 |
| Series: | 98268 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 16 |
| Cable Length: | 254 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982680229 |
| SKU: | MOL98268-0229 |
98268-0229
| Heilind Number: | MOL98268-0229 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98268-0229 |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 254.00mm Cable Length, Tin (Sn) Plating, 16 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile connector designed for seamless cable management. With a pitch of 1.25mm and 16 conductors, this flat flex cable ensures efficient power distribution at a maximum voltage of 60V AC. Boasting a contact mating area plated with tin, it guarantees reliable conductivity. Measuring 254mm in length, it offers ample flexibility for various applications. RoHS compliant and featuring a current rating of 1.4A, this jumper is a durable and high-performance solution for your connectivity needs. Elevate your cable management game with the Premo-Flex FFC Jumper.

