98268-0331

Heilind Number:MOL98268-0331
Manufacturer:Molex
Manufacturer Number:98268-0331
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 26 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0331
Series:98268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1.25 mm
Part Aliases:0982680331
SKU:MOL98268-0331

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance essential for streamlined data transmission. Designed for precision and reliability, this jumper boasts a low amperage of 1.4A, making it efficient and energy-conscious. Its operating temperature range of -40°C to 105°C ensures optimal performance in diverse environments. With a pitch of 1.25mm and an overall length of 0.152m, it offers flexibility and convenience in installation. RoHS compliant, this jumper is a sustainable choice for your wire management needs. Perfect for a variety of applications, it's a vital component for maintaining seamless connectivity.