98268-0343

Heilind Number:MOL98268-0343
Manufacturer:Molex
Manufacturer Number:98268-0343
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0343
Series:98268
Amperage:1.4 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.03m
Pitch:1.25 mm
Part Aliases:0982680343
SKU:MOL98268-0343

Detailed Description

Enhance connectivity in your projects with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a low amperage of 1.4 A, making it suitable for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures reliability in diverse environments. The 1.25mm pitch and 0.03m overall length provide flexibility for installation. RoHS compliant, this jumper meets environmental standards. Perfect for wire management, it's a reliable choice for your cable and assembly needs.