98268-0451

Heilind Number:MOL98268-0451
Manufacturer:Molex
Manufacturer Number:98268-0451
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 36 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0451
Series:98268 - Premo-Flex FFC Jumper
Amperage:1.4 A
Pitch:1.25 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:36
Cable Length:305 mm
Contact Mating Area Plating:Tin
SKU:MOL98268-0451