| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98268-0788 |
| Series: | 98268 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 11 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982680788 |
| SKU: | MOL98268-0788 |
98268-0788
| Heilind Number: | MOL98268-0788 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98268-0788 |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30.00mm Cable Length, Tin (Sn) Plating, 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a high-performance solution for your cabling needs. Featuring a 1.25 mm pitch and 11 conductors, this flat flex cable ensures efficient data transmission at a maximum voltage of 60V AC. With a contact mating area plated in tin, it guarantees reliable conductivity, while its 30mm length offers flexibility in various applications. Designed for durability and optimal performance, the Premo-Flex FFC Jumper is a must-have in wire management, connectors, and cable assemblies. Elevate your connectivity experience with this essential component.

