98268-0815

Heilind Number:MOL98268-0815
Manufacturer:Molex
Manufacturer Number:98268-0815
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 13 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98268-0815
Series:98268 - Premo-Flex FFC Jumper
Amperage:1.4 A
Pitch:1.25 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:13
Cable Length:76 mm
Contact Mating Area Plating:Tin
Part Aliases:0982680815
SKU:MOL98268-0815

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. This high-performance cable, part of our 98268 series, features a pitch of 1.25mm and can handle amperages up to 1.4A, making it ideal for various applications. With 13 conductors and a length of 76mm, it offers flexibility in your setups. The flat flex cable design ensures efficient routing, while the tin-plated contact mating area guarantees reliable connections. Operating at a voltage of 60V AC, this jumper is not only efficient but also compliant with RoHS standards, reflecting our commitment to sustainability. Upgrade your wire management with the Premo-Flex FFC Jumper and experience seamless connectivity like never before.