| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98268-0908 |
| Series: | 98268 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 21 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982680908 |
| SKU: | MOL98268-0908 |
98268-0908
| Heilind Number: | MOL98268-0908 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98268-0908 |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 152.00mm Cable Length, Tin (Sn) Plating, 21 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile component from our 98268 series. Designed for optimal performance, this jumper features a pitch of 1.25mm, allowing for precise connections in a variety of applications. With a current rating of 1.4A and a voltage tolerance of 60V AC, it ensures reliable power transmission. Its 21 conductors, housed within a 152mm flat flex cable, provide ample flexibility for your wiring needs. Tin plating on the contact mating area guarantees secure and durable connections. Trust in the quality of our Premo-Flex jumper for seamless integration into your projects.

