| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98268-1043 |
| Series: | 98268 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982681043 |
| SKU: | MOL98268-1043 |
98268-1043
| Heilind Number: | MOL98268-1043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98268-1043 |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 178.00mm Cable Length, Tin (Sn) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a high-performance solution for your connectivity needs. This series offers a reliable amperage of 1.4 A and a pitch of 1.25 mm, ensuring efficient power transfer. With a voltage rating of 60 V AC, it's suitable for a variety of applications. The cable is a Flat Flex Cable with 33 conductors, providing ample connectivity options. Measuring 178 mm in length, it offers flexibility in installation. The contact mating area is plated with tin for enhanced durability. Trust in the quality of our Premo-Flex FFC Jumper for seamless connectivity in your projects.

