| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98268-1104 |
| Series: | 98268 - Premo-Flex FFC Jumper |
| Amperage: | 1.4 A |
| Pitch: | 1.25 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 39 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982681104 |
| SKU: | MOL98268-1104 |
98268-1104
| Heilind Number: | MOL98268-1104 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98268-1104 |
| ECAD Model: |
Description:
1.25mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 127.00mm Cable Length, Tin (Sn) Plating, 39 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a high-performance solution for seamless cable connections in electronic devices. With a pitch of 1.25mm and a voltage rating of 60V AC, this jumper ensures reliable power transmission. Its 39 conductors, housed in a 127mm flat flex cable, offer flexibility and efficiency in cable management. Featuring a contact mating area plated with tin, it guarantees secure and durable connections. With a maximum amperage of 1.4A, this jumper is suitable for various applications. Compliant with RoHS regulations, it upholds environmental standards. Trust the Premo-Flex for superior connectivity in your projects.

