| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98276-1001 |
| Color: | Black, Natural |
| Series: | 98276 - NSCC |
| Connector Type: | NSCC |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 3.33 mm, 6 mm |
| Material: | Polyester, Polyester Alloy |
| Number of Ports: | 1 |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 4x2.8mm 12x1.5mm male terminals |
| Part Aliases: | 0982761001 |
| SKU: | MOL98276-1001 |
98276-1001
Specifications
Detailed Description
Enhance your power connections with this durable NSCC connector. Crafted with a black natural finish, the housing is made of high-quality polyester, ensuring reliable performance in a variety of environments. Featuring 16 gold-plated contacts in a 2-row configuration with a 6mm pitch, this connector guarantees secure and efficient power transmission. With a wide operating temperature range of -40 to 85°C and RoHS compliance, it is suitable for diverse applications. The polarized plug design and locking mechanism provide added safety, making it ideal for industrial and commercial use. Each connector is individually packaged in a bag for convenience, making it easy to integrate into your setup. Upgrade your wire-to-wire connections with this premium NSCC connector.

