| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98276-1003 |
| Color: | Natural, Natural (White) |
| Series: | 98276 - NSCC |
| Connector Type: | NSCC |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 3.33 mm, 6 mm |
| Material: | Polyester, Polyester Alloy |
| Number of Ports: | 1 |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 4x2.8mm 12x1.5mm male terminals |
| Part Aliases: | 0982761003 |
| SKU: | MOL98276-1003 |
98276-1003
Specifications
Detailed Description
Enhance your connectivity with our NSCC Series Natural (White) housing, a top-quality solution for power applications. Featuring 16 contacts arranged in 2 rows with a 6mm pitch, this plug is constructed from durable polyester for reliable performance in diverse environments. With a secure lock to the mating part and polarization for easy mating, it ensures seamless integration into your wire-to-wire connector system. Operating efficiently in temperatures ranging from -40 to 85°C, it meets stringent standards for quality and safety. Perfect for a wide range of electronic setups, this housing guarantees optimal performance and longevity.

