| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98276-1004 |
| Color: | Natural, Natural (White) |
| Series: | 98276 - NSCC |
| Connector Type: | NSCC |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | 3.33 mm, 6 mm |
| Material: | Polyester, Polyester Alloy |
| Number of Ports: | 1 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0982761004 |
| Contact Detail: | 4x2.8mm 12x1.5mm male terminals |
| SKU: | MOL98276-1004 |
98276-1004
| Heilind Number: | MOL98276-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98276-1004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with the NSCC 98276 series plug, designed for seamless integration in various applications. Featuring a natural (white) color and crafted from durable polyester, this connector ensures reliable performance even in demanding environments. With 16 contacts arranged in 2 rows, it offers efficient power transmission. The 6mm pitch and polarized mating guarantee secure connectivity, while the operating temperature range of -40 to 85°C makes it suitable for a wide range of setups. Each connector is individually packaged for convenience, and its lock-to-mating part feature adds an extra layer of stability. Whether for industrial or commercial use, this NSCC plug is a versatile solution for wire-to-wire connections.

