98298-0003

Heilind Number:MOL98298-0003
Manufacturer:Molex
Manufacturer Number:98298-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch MOX Receptacle Housing, 6 Circuits, Breakable, Dual Row, Green

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98298-0003
Color:Green
Series:98298 - MOX
Amperage:6 A
Connector Type:MOX
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:6
Number of Rows:2
Pitch:2.54 mm
Material:Polyester
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0982980003
SKU:MOL98298-0003

Detailed Description

Enhance your power connectivity with this high-performance green MOX connector. Designed for efficiency and durability, this 6A receptacle features a robust polyester housing and six contacts, ideal for secure wire-to-board connections. With a pitch of 2.54mm and operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Polarized for easy mating, it also includes a locking feature for added security. RoHS compliant and crafted for quality, this connector is a must-have for your electronic projects. Packaged in a convenient bag, it's ready for installation.