| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98438-1003 |
| Color: | Black, Natural |
| Series: | 98438 - NSCC |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 5 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 0984381003 98438-1001 |
| SKU: | MOL98438-1003 |
98438-1003
Specifications
Detailed Description
Enhance your power circuit applications with our NSCC connector, designed for reliable performance in a variety of environments. This receptacle features a durable polyester housing in a sleek black and natural color scheme, with six contacts spread across two rows for efficient connectivity. With a 5mm pitch and operating temperature range of -40 to 105°C, it's perfect for demanding applications. The connector is polarized for easy mating, and its lock to the mating part ensures secure connections. RoHS compliant and packaged in a convenient bag, it's a must-have for your wire-to-board setups. Upgrade your systems with this high-quality pin and socket housing solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

