98658-1231

Heilind Number:MOL98658-1231
Manufacturer:Molex
Manufacturer Number:98658-1231
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MOX Crimp Terminal, Female, 0.635mm, 0.22-0.60mm², Reel, 2 Points Selective Gold

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98658-1231
Series:98658 - MOX
Amperage:7.5 A
Connector Type:MOX
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper-Nickel-Silicon, Stainless Steel
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.406 µm
Mating Cycles:20
Contact Termination Plating Thickness:1.016 µm
Wire Size:20 AWG, .22 - .6 mm², 22 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.2 - 1.8 mm
Part Aliases:756054551622 98658-1231 0986581231
SKU:MOL98658-1231