| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98684-0001 |
| Color: | Black |
| Series: | 98684 - MOST |
| Amperage: | 7.5 A |
| Connector Type: | MOST |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| SKU: | MOL98684-0001 |
98684-0001
| Heilind Number: | MOL98684-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98684-0001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MOST Receptacle Housing, for 0.635mm MOX Terminals, 12 Circuits, Key A, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||

