| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98685-1001 |
| Color: | Black, Natural |
| Series: | 98685 - MOST |
| Amperage: | 24 A |
| Connector Type: | MOST |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 5.08 mm |
| Material: | Modified Polystyrene, Polyester |
| Operating Temperature Range: | -40 - 85 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| SKU: | MOL98685-1001 |
98685-1001
| Heilind Number: | MOL98685-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98685-1001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MOST Receptacle Power Connector, with TPA Lock, for 2.80mm Terminals, 8 Circuits, Black

