| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98784-1014 |
| Color: | Blue |
| Series: | 98784 - NSCC |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 3.33 mm |
| Material: | PBT |
| Operating Temperature Range: | -40 - 85 °C |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Contact Detail: | 5 |
| SKU: | MOL98784-1014 |
98784-1014
| Heilind Number: | MOL98784-1014 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98784-1014 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
NSCC Receptacle Connector 3.33mm Pitch, 1.50mm, Shorting Bar, Short, 5 Circuit, Blue

