98786-1019

Heilind Number:MOL98786-1019
Manufacturer:Molex
Manufacturer Number:98786-1019
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch MOX Receptacle Housing, 6 Circuits, Dual Row, Brown

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98786-1019
Color:Brown
Series:98786 - MOX
Amperage:7.5 A
Connector Type:MOX
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Pitch:2.54 mm
Material:Nylon
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:2.54 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0987861019 499212211
SKU:MOL98786-1019

Detailed Description

Enhance your power connectivity with this premium MOX Receptacle in a rich brown hue. Crafted with durable nylon housing, it ensures secure and reliable performance in a variety of applications. Featuring 6 contacts arranged in 2 rows, with a pitch of 2.54mm, it allows for efficient power transmission. Operating smoothly in a wide temperature range from -40 to 100°C, this connector is designed for durability. Engineered for ease of use, it is polarized to mate and includes a lock to the mating part for added security. With RoHS compliance, you can trust in its quality and environmental responsibility. Suitable for Wire to Wire and Wire to Board connections, this connector is a versatile and essential component for your electronic projects. Packaged in a convenient bag, it is ready for immediate use.