| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98788-1201 |
| Color: | Black |
| Series: | 98788 - NSCC |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 4.25 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Contact Detail: | 10x1.5mm male terminal |
| Part Aliases: | 0987881201 19201EV10M1 |
| SKU: | MOL98788-1201 |
98788-1201
| Heilind Number: | MOL98788-1201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98788-1201 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the 98788-1201 NSCC Receptacle in sleek black. Crafted with durable polyester housing, this connector features 10 gold-plated contacts in a 2-row configuration, ensuring reliable performance. With a 4.25mm pitch and 6mm termination pitch, it offers seamless wire-to-wire connectivity. Designed for power applications, it is polarized for secure mating. RoHS compliant and packaged in a convenient bag, it guarantees both quality and convenience in your projects. Perfect for professionals in need of high-performance connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2025 | 515340 - Change Supplier. This notification is to inform you about Molex will add a second source for seal components to ensure business continuity while demand is growing. | Download | |||

