| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98789-1201 |
| Color: | Black |
| Series: | 98789 - NSCC |
| Connector Type: | NSCC |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 4.25 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 120 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 6 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Part Aliases: | 0987891201 09211EV10F1 |
| Contact Detail: | 10x1.5mm female terminal |
| SKU: | MOL98789-1201 |
98789-1201
| Heilind Number: | MOL98789-1201 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98789-1201 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit connections with this high-quality NSCC Single Part Male Housing. Featuring a sleek black design, it boasts a durable polyester construction, perfect for ensuring reliable performance in a wide temperature range from -40 to 120 °C. With 10 circuits arranged in a dual-row configuration, this connector offers efficient wire-to-wire connectivity. The 1.50mm pitch and 6mm termination pitch make it suitable for various applications. Engineered for polarization, it guarantees secure mating, while its RoHS compliance underscores its environmental responsibility. Whether for industrial or DIY projects, this NSCC connector is a versatile and essential component for your electrical setups.

