| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98816-1010 |
| Color: | White |
| Series: | 98816 - NSCC |
| Amperage: | 10 A |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 3.33 mm, 6 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0988161010 18509EV10M9 |
| Contact Detail: | 10x1.5mm female terminals |
| SKU: | MOL98816-1010 |
98816-1010
| Heilind Number: | MOL98816-1010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98816-1010 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Easily create secure electrical connections with this NSCC Single Part Female Housing. Designed for 10 circuits in a dual-row configuration, it offers reliable performance for power applications. The white polyester housing is durable and features keying for proper alignment. With a pitch of 6mm and 3.33mm, it ensures efficient connectivity. Operating in a wide temperature range from -40 to 100 °C, it is suitable for various environments. Compliant with RoHS standards, this connector guarantees safety and quality. Perfect for wire-to-wire setups, it is a essential component for your project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/17/2023 | 513282 -Partial Retraction of PCN 512047. This PCN is a Partial Retraction for previous PCN 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. Communicated on 6/15/22 | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

