| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98816-1011 |
| Color: | Black |
| Series: | 98816 - NSCC |
| Amperage: | 10 A |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 3.33 mm, 6 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0988161011 18501EV10M1 |
| Contact Detail: | 10x1.5mm female terminals |
| SKU: | MOL98816-1011 |
98816-1011
Specifications
Detailed Description
Enhance your electrical connections with this high-quality NSCC Single Part Female Housing. Featuring a durable unsealed construction and a 1.50mm pitch, it ensures secure and reliable performance. With 10 circuits arranged in a dual row configuration, this housing is designed for efficient power transmission. The sleek black housing is not only visually appealing but also made of sturdy polyester, suitable for various environments. Each of the 10 contacts is polarized for easy mating, and the connector system allows for wire-to-wire installation. Meeting RoHS compliance, this housing guarantees both quality and environmental responsibility. Perfect for power circuit applications, it operates flawlessly in a wide temperature range from -40 to 100 °C. Whether for professional or DIY projects, this NSCC Female Housing is a must-have component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/20/2023 | 514111 - Partial retraction for PCN 512047. this is a partial retraction for previous PCN 512047 communicated on 6/15/22 for equipment/ production transfer or rearrangement to molex Guadalajara 2 location 1 hour from existing Guadalajara 1 mfg plant. the reason for this partial retract is the attached PNs will be returned to Lincoln where they have the molding and assembly process. | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 03/10/2022 | 511516 - Change Supplier. PCN is to modify 510147 Molex resin supplier is having raw material & capacity issues on an additional mater to avoid a line down situation at molex and molexs customers Molex Lincoln USA and Molex Chengdu China must purchase resin globally from the current resin supplier change would allow resin to be purchased from multiple locations: Florence Kentucky USA Evansville Indiana USA Nanjing China all remaining info conforms with PCN 510147. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

