98817-1021

Heilind Number:MOL98817-1021
Manufacturer:Molex
Manufacturer Number:98817-1021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

NSCC Single Part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire-to-Wire, 2 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98817-1021
Color:Black
Series:98817 - NSCC
Amperage:10 A
Connector Type:NSCC
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:3.33 mm
Material:Polyester
Number of Ports:1
Keying:Yes
Operating Temperature Range:-40 - 100 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Termination Pitch:3.33 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Contact Detail:2 x1.5mm female terminals
Part Aliases:0988171021 010009321
SKU:MOL98817-1021

Detailed Description

Enhance your power connections with this single-part NSCC connector, designed for seamless wire-to-wire applications. Featuring a 1.50mm female housing on a 3.33mm pitch, this receptacle ensures secure and efficient performance. With a durable polyester construction and black color, it not only offers reliable functionality but also complements any setup aesthetically. Boasting a 10A amperage and two circuits, it's perfect for power-intensive tasks. The connector is RoHS compliant and operates flawlessly in temperatures ranging from -40 to 100°C. Its keying and lock-to-mating-part features guarantee proper alignment and secure mating, while its polarization ensures error-free connections. Ideal for various circuit applications, this NSCC connector is a must-have for any electronic setup.