| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98817-1025 |
| Color: | Green |
| Series: | 98817 - NSCC |
| Amperage: | 10 A |
| Connector Type: | NSCC |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 3.33 mm |
| Material: | Polyester |
| Number of Ports: | 1 |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 100 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Termination Pitch: | 3.33 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Contact Detail: | 2 x 1.5mm female terminals |
| Part Aliases: | 0988171025 10005325 |
| SKU: | MOL98817-1025 |
98817-1025
| Heilind Number: | MOL98817-1025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98817-1025 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
NSCC single part, Unsealed, 1.50mm, Female Housing, 3.33mm Pitch NSCC, Wire to Wire, 2 Circuits, Green
More >>Specifications
Detailed Description
Enhance your power connectivity with this NSCC single part featuring a 1.50mm unsealed female housing in a vibrant green hue. Designed for Wire to Wire applications, this connector boasts 2 circuits with a 3.33mm pitch, ensuring efficient transmission. With a durable polyester housing and a 10A amperage rating, it guarantees reliable performance in a wide operating temperature range from -40 to 100 °C. Each housing is polarized for secure mating, and the connector system includes a keying feature and locking mechanism for added stability. RoHS compliant and meticulously engineered, it is perfect for various circuit applications, making it a valuable component in your setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/10/2024 | 514337 - Capacity change or tool replacement, Equipment Transfer, Production Transfer or Rearrangement This letter is to inform you that Molex Chengdu will build replacement molds to keep capacity for supply. | Download | |||
| 02/17/2023 | 513282 -Partial Retraction of PCN 512047. This PCN is a Partial Retraction for previous PCN 512047, for equipment/tooling transfer to Molex Guadalajara 2. The attached part numbers will remain in their current manufacturing locations. Communicated on 6/15/22 | Download | |||
| 12/24/2022 | 512047 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment has been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||
| 11/30/2022 | 512266 - Change to Product ,Packaging Method/Quantity Changing. This change will not affect the Fit, or Function, but could affect Form and Appearance of the parts. This change is also going to result in a new Delivery Unit being assessed for the product listed. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/01/2022 | MOL-20220401 - Packaging Change. We want to inform you that Molex is changing the packaging for 988171020/1021/1025/1028 (the “Product”). Due to interface design restrictions, the Product has no protection ribs at the latch (see below picture), and therefore, external force, pressure, temperature, and/or time during transport may impact the latch’s final position. Molex is removing the inner plastic bag with its packaging in order to help address this issue. Please also note careful handling is needed to protect the latch during storage, processing and transportation until final mating. Molex is investigating the possibility of product design optimization and further package optimization to support better latch protection. | Download | |||
| 02/20/2018 | 505269 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 11/30/2017 | 503259 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||

